Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No900-CN NC032
Order Code2767195
Product Range900 Series
Technical Datasheet
3 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £173.560 |
Price for:Each
Minimum: 1
Multiple: 1
£173.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No900-CN NC032
Order Code2767195
Product Range900 Series
Technical Datasheet
Input Connection TypeM23 Connector - 12 Pole
Output TypeM12 Connector - 4 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product Range900 Series
IP RatingIP65, IP67
Product Overview
The 900-CN from Alpha Wire is a M12 passive distribution box with die-cast housing for increased ruggedness. Distribution box simplify the industrial connectivity system and save space. It is available with LED indicator. Distribution box includes dust covers and attachable labels. It is designed for the factory floor with industrial temperature ranges, IP67 sealing and resistance to vibration, shock and other hazards. Because he Alpha Connect system offers environmental sealing, the need for additional enclosures is eliminated.
- 4-pole M12 receptacles 8 ports, 1 signal per port
- 12-pole M23 receptacle control connector
- Die-cast zinc housing, 2K polyurethane potting
- Glass-filled polyamide insert (M12), PBT insert (M23)
- Copper zinc plated gold over nickel contacts
- IP65/67 sealing
- Temperature range from -40°C to +80°C and -25°C to +60°C for dynamic applications
- Voltage rating is 10VDC to 30VDC
- Current rating is 4A per port/12A total
- Maximum contact resistance is 5mohm
Applications
Industrial
Technical Specifications
Input Connection Type
M23 Connector - 12 Pole
No. of Ports
8Ports
Product Range
900 Series
SVHC
No SVHC (07-Jul-2017)
Output Type
M12 Connector - 4 Pole
No. of Output Ports
8Ports
IP Rating
IP65, IP67
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3048