142 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £7.410 |
10+ | £6.530 |
25+ | £5.290 |
100+ | £4.850 |
250+ | £4.610 |
500+ | £4.360 |
Product Information
Product Overview
The 112563 is a RF Connector, BNC series, BNC Straight Crimp Plug with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature, lightweight units useable up to 11GHz and typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for Belden 9913, Belden 9914 and LMR-400 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
Belden 8214, Belden 9913, Belden 9914, LMR-400
Gold Plated Contacts
Cable Mount
Straight Plug
50ohm
Brass
4GHz
-
Technical Docs (3)
Alternatives for 112563
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate