Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.200 |
| 10+ | £1.630 |
| 100+ | £1.300 |
| 250+ | £1.220 |
Price for:Each
Minimum: 1
Multiple: 1
£2.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No570-002-420-101
Order Code2506641
Product Range570
Technical Datasheet
No. of Contacts2Contacts
Product Range570
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5.8mm
GenderHeader
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 570 series Water-proof Housing with silicone rubber wire housing seal. These series has polybutylene terephthalate body and tin-plated brass contacts.
- Plastic latch provides locking mechanism and polarity
- Plug and receptacle in 2 or 3 contact position
- UL94V-0 Flammability
- 10A Maximum current rating
- 1000MΩ per 500VDC Insulation resistance (minimum)
- Waterproof grade 4
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5.8mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
570
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002264