Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770829-1
Order Code2311799
Product RangeCommercial MATE-N-LOK
Your Part Number
79 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.060 |
| 10+ | £2.020 |
Price for:Each
Minimum: 1
Multiple: 1
£2.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770829-1
Order Code2311799
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
No. of Contacts4Contacts
Product RangeCommercial MATE-N-LOK
Connector MountingSurface Mount Right Angle
Contact Termination TypeSurface Mount Right Angle
Pitch Spacing5.08mm
GenderHeader
Contact GenderPin
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Commercial
Technical Specifications
Connector Systems
Wire-to-Board
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Surface Mount Right Angle
Gender
Header
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
No. of Contacts
4Contacts
Connector Mounting
Surface Mount Right Angle
Pitch Spacing
5.08mm
Contact Gender
Pin
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003583