Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1418984-1
Order Code2468574
Product RangeMicro Timer 3
Your Part Number
1,318 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.160 |
| 10+ | £2.460 |
| 100+ | £2.160 |
| 250+ | £2.060 |
Price for:Each
Minimum: 1
Multiple: 1
£3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1418984-1
Order Code2468574
Product RangeMicro Timer 3
Technical Datasheet
Product RangeMicro Timer 3
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Micro Timer 3 Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1418984-1 is a 16-position 2-row blue Micro Timer-3 Receptacle Housing made of glass filled PBT for female terminals. It is wire-to-wire connector system used for signal circuit applications.
- UL94H-B Flammability
- On the terminal primary locking feature
- -40 to 120°C Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
Product Range
Micro Timer 3
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
AMP Micro Timer 3 Series Power Contacts
Locking Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability