ex VAT

1.05mm DC Power Connectors - Barrel Plugs & Jacks:

4 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
1
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1216992

RoHS

Each
1+
£1.51
10+
£1.13
100+
£0.97
500+
£0.88
1000+
£0.84
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1617
1216991

RoHS

Each
1+
£2.23
10+
£1.67
100+
£1.43
250+
£1.30
500+
£1.24
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1616
3583874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.26
12+
£1.10
37+
£1.05
100+
£0.98
250+
£0.96
Min: 1 / Mult: 1
Jack
5A
1.05mm
PCB Mount
Surface Mount
-
3.9mm
18V
WR-DC
1308872

RoHS

Each
1+
£1.70
10+
£1.23
100+
£1.08
500+
£0.94
1000+
£0.88
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
Through Hole Mount
Solder
3mm
7mm
24V
1620
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account