ex VAT

20A DC Power Connectors - Barrel Plugs & Jacks:

3 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4220337

RoHS

Each
5+
£0.409
50+
£0.361
150+
£0.307
250+
£0.246
Min: 5 / Mult: 5
Plug
20A
3.5mm
Cable Mount
Solder
-
-
500V
MP SH Series
4220338

RoHS

Each
5+
£0.347
50+
£0.307
150+
£0.261
250+
£0.209
Min: 5 / Mult: 5
Receptacle
20A
-
Cable Mount
Solder
4.4mm
5.3mm
500V
MP SH Series
4473029

RoHS

Each
1+
£5.040
5+
£4.200
10+
£3.480
25+
£2.960
50+
£2.580
More Pricing...
Min: 1 / Mult: 1
Jack
20A
1.6mm
PCB Mount
Through Hole Right Angle
-
5.7mm
20VDC
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account