ex VAT

DC Power Connectors - Barrel Plugs & Jacks:

42 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2472139

RoHS

Each
1+
£0.89
10+
£0.75
100+
£0.69
500+
£0.56
Min: 1 / Mult: 1
Jack
2A
0.65mm
Through Hole Mount
Through Hole
-
2.8mm
12V
-
1889312

RoHS

Pack of 10
1+
£6.21
10+
£4.80
Min: 1 / Mult: 1
Jack
1A
1.3mm
Through Hole Mount
Solder
-
3.75mm
12V
-
1216992

RoHS

Each
1+
£1.51
10+
£1.13
100+
£0.97
500+
£0.88
1000+
£0.84
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1617
1216990

RoHS

Each
1+
£2.14
10+
£1.60
100+
£1.38
250+
£1.25
500+
£1.19
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.6mm
Through Hole Mount
Solder
-
4.4mm
6.3V
-
2285059

RoHS

Each
1+
£1.90
10+
£1.09
100+
£0.78
500+
£0.66
1000+
£0.64
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
Through Hole Mount
Solder
-
6.3mm
12V
-
224947

RoHS

Pack of 10
1+
£6.76
10+
£5.23
100+
£3.90
250+
£3.82
500+
£3.74
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.3mm
Through Hole Mount
Through Hole
-
4mm
12V
-
2285057

RoHS

Each
1+
£1.75
10+
£1.00
100+
£0.74
500+
£0.60
1000+
£0.59
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.1mm
Through Hole Mount
Solder
-
6.3mm
12V
-
1216991

RoHS

Each
1+
£2.23
10+
£1.67
100+
£1.43
250+
£1.30
500+
£1.24
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.05mm
Through Hole Mount
Solder
3mm
5.9mm
13.5V
1616
1608727

RoHS

Each
1+
£2.45
10+
£1.83
100+
£1.45
250+
£1.36
500+
£1.24
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
Through Hole Mount
Solder
-
6.3mm
-
-
1216993

RoHS

Each
1+
£2.07
10+
£1.55
100+
£1.33
250+
£1.21
500+
£1.15
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.45mm
Through Hole Mount
Solder
4mm
7mm
18V
1618
1608755

RoHS

Each
1+
£11.38
10+
£8.46
25+
£7.50
100+
£7.02
250+
£5.79
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
Through Hole Mount
Solder
-
-
12V
-
1871167

RoHS

Each
1+
£8.40
10+
£6.25
100+
£5.19
250+
£4.28
500+
£4.19
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
Through Hole Mount
Through Hole
2.5mm
-
30V
-
1654842

RoHS

Each
1+
£1.74
10+
£1.45
25+
£1.20
100+
£1.02
150+
£0.89
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
Through Hole Mount
Solder
-
6.4mm
16V
-
2101943

RoHS

Each
1+
£1.85
10+
£1.54
25+
£1.27
100+
£1.09
150+
£0.95
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
Through Hole Mount
Solder
-
6.3mm
16V
-
1608726

RoHS

Each
1+
£4.64
10+
£3.42
100+
£2.77
250+
£2.53
500+
£2.28
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
Through Hole Mount
Solder
-
6.3mm
-
-
1871170

RoHS

Each
1+
£15.43
10+
£12.27
25+
£11.49
100+
£9.47
250+
£9.28
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
Through Hole Mount
Through Hole
2mm
-
30V
-
2450496

RoHS

Each
1+
£2.24
10+
£1.21
100+
£0.92
500+
£0.76
1000+
£0.75
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
Through Hole Mount
Through Hole
-
5.85mm
16V
Locking DC Plug & Socket Series
2472144

RoHS

Each
10+
£0.62
50+
£0.50
100+
£0.46
250+
£0.43
500+
£0.40
Min: 10 / Mult: 10
Jack
2A
1.3mm
Through Hole Mount
Through Hole
-
4.2mm
30V
-
2472154

RoHS

Each
1+
£0.92
10+
£0.68
100+
£0.63
500+
£0.55
1000+
£0.46
Min: 1 / Mult: 1
Jack
3A
2.5mm
Through Hole Mount
Through Hole
-
6.4mm
20V
-
2353934

RoHS

Each
1+
£3.63
10+
£2.64
100+
£2.08
250+
£1.97
500+
£1.93
More Pricing...
Min: 1 / Mult: 1
Jack
10A
2.5mm
Through Hole Mount
Through Hole
-
5.3mm
20V
-
2472146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.18
8+
£1.83
24+
£1.63
64+
£1.50
160+
£1.47
Min: 1 / Mult: 1
Jack
5.5A
1.65mm
Through Hole Mount
Through Hole
-
4.93mm
20V
-
2450497

RoHS

Each
1+
£2.00
10+
£1.08
100+
£0.82
500+
£0.68
1000+
£0.66
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.5mm
Through Hole Mount
Through Hole
-
5.85mm
16V
Locking DC Plug & Socket Series
2472141

RoHS

Each
10+
£0.61
50+
£0.50
100+
£0.46
250+
£0.43
500+
£0.40
Min: 10 / Mult: 10
Jack
2A
1mm
Through Hole Mount
Through Hole
-
4.2mm
30V
-
2472150

RoHS

Each
1+
£0.94
10+
£0.70
100+
£0.64
500+
£0.56
1000+
£0.47
Min: 1 / Mult: 1
Jack
3A
2mm
Through Hole Mount
Through Hole
-
6.4mm
20V
-
3873897

RoHS

Each
10+
£0.53
100+
£0.39
250+
£0.36
500+
£0.34
1000+
£0.29
More Pricing...
Min: 10 / Mult: 10
Jack
5A
2.5mm
Through Hole Mount
Through Hole
-
6.3mm
20V
DCJ250 Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account