Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No85071-0100
Order Code1715387
Product RangeSRC 85071
Also Known AsGTIN UPC EAN: 800756902395
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No85071-0100
Order Code1715387
Product RangeSRC 85071
Also Known AsGTIN UPC EAN: 800756902395
Technical Datasheet
Product RangeSRC 85071
No. of Positions84Ways
Pitch Spacing0.3mm
For Use WithMolex 33000, 33011, 19431 Series Pin Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 85071-0100 is a 84-circuit Crimp Housing made of black nylon material. It mates with 85070 SRC heavy duty connector. It can be used with 33000 male terminals 14 to 22AWG, 33011 male terminal 14 to 22AWG and 19431 male terminal 8 to 12AWG.
- 40A Current per contact (maximum)
- -40 to 125°C Operating temperature range
Applications
Commercial Vehicle, Mining, Oil & Gas, Industrial, Automotive
Technical Specifications
Product Range
SRC 85071
No. of Positions
84Ways
For Use With
Molex 33000, 33011, 19431 Series Pin Contacts
Gender
Plug
Pitch Spacing
0.3mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1492