Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770666-1
Order Code750050
Product RangeCST-100
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770666-1
Order Code750050
Product RangeCST-100
Technical Datasheet
Product RangeCST-100
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithCST-100 Housings Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
Alternatives for 770666-1
4 Products Found
Product Overview
The 770666-1 is a Receptacle Contact with pre-tin finish. It accepts 26 to 22AWG wire. It is suitable for use with the CST-100 connectors.
Applications
Industrial
Technical Specifications
Product Range
CST-100
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
CST-100 Housings Connectors
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134