Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No9635TP-1620-A
Order Code1687471
Product Range9635TP-A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No9635TP-1620-A
Order Code1687471
Product Range9635TP-A
Technical Datasheet
Product Range9635TP-A
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use With9635P Series 6.35mm Plug Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 9635TP-1620-A is a pin Crimp Contact made of brass and tin-plated contacts. It is used with 9635P plug housings.
- 20mΩ Contact resistance (maximum)
- 13A Maximum current
- 600V AC/DC Voltage (maximum)
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
9635TP-A
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
9635P Series 6.35mm Plug Housings
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005