ex VAT

8.5mm Pin Headers:

12 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3765281

RoHS

Date/Lot Code

Each
1+
£38.850
5+
£35.730
10+
£32.600
25+
£30.320
50+
£28.030
Min: 1 / Mult: 1
Wire-to-Board
8.5mm
1Rows
3Contacts
Through Hole Straight
Kona KA1
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
4685438

RoHS

Each
1+
£52.650
5+
£48.710
10+
£44.760
25+
£41.960
50+
£38.050
Min: 1 / Mult: 1
Power, Wire-to-Board
8.5mm
1Rows
2Contacts
Through Hole Right Angle
KONA Series
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
4685443

RoHS

Each
1+
£73.490
5+
£67.580
10+
£61.670
25+
£58.250
50+
£53.480
Min: 1 / Mult: 1
Power, Wire-to-Board
8.5mm
1Rows
4Contacts
Through Hole Right Angle
KONA Series
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
4685440

RoHS

Each
1+
£62.210
5+
£57.210
10+
£52.200
25+
£49.180
50+
£44.960
Min: 1 / Mult: 1
Power, Wire-to-Board
8.5mm
1Rows
3Contacts
Through Hole Right Angle
KONA Series
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
4685442

RoHS

Each
1+
£72.830
5+
£67.370
10+
£61.900
25+
£58.030
50+
£52.950
Min: 1 / Mult: 1
Power, Wire-to-Board
8.5mm
1Rows
4Contacts
Through Hole Right Angle
KONA Series
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
4685439

RoHS

Each
1+
£61.640
5+
£56.690
10+
£51.730
25+
£48.490
50+
£44.490
Min: 1 / Mult: 1
Power, Wire-to-Board
8.5mm
1Rows
3Contacts
Through Hole Right Angle
KONA Series
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
3765284

RoHS

Date/Lot Code

Each
1+
£32.920
5+
£30.120
10+
£27.320
25+
£25.510
50+
£23.700
Min: 1 / Mult: 1
Wire-to-Board
8.5mm
1Rows
2Contacts
Through Hole Straight
Kona KA1
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
3765282

RoHS

Date/Lot Code

Each
1+
£40.970
5+
£37.900
10+
£34.830
25+
£32.290
50+
£29.740
Min: 1 / Mult: 1
Wire-to-Board
8.5mm
1Rows
4Contacts
Through Hole Straight
Kona KA1
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
3765285

RoHS

Date/Lot Code

Each
1+
£33.760
5+
£31.050
10+
£28.330
25+
£27.760
50+
£27.200
Min: 1 / Mult: 1
Wire-to-Board
8.5mm
1Rows
3Contacts
Through Hole Straight
Kona KA1
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
3765286

RoHS

Date/Lot Code

Each
1+
£33.980
5+
£31.440
10+
£28.890
25+
£28.870
50+
£28.850
Min: 1 / Mult: 1
Wire-to-Board
8.5mm
1Rows
4Contacts
Through Hole Straight
Kona KA1
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
4685437

RoHS

Date/Lot Code

Each
1+
£52.180
5+
£47.750
10+
£43.310
25+
£41.250
50+
£37.580
Min: 1 / Mult: 1
Power, Wire-to-Board
8.5mm
1Rows
2Contacts
Through Hole Right Angle
KONA Series
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
3765280

RoHS

Date/Lot Code

Each
1+
£30.440
5+
£28.550
10+
£26.660
25+
£25.730
50+
£24.790
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
8.5mm
1Rows
2Contacts
Through Hole Straight
Kona KA1
Shrouded
Beryllium Copper
Gold Plated Contacts
PCB Header
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account