ex VAT

7.62mm Pin Headers:

6 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1715821

RoHS

Each
1+
£2.110
10+
£1.900
50+
£1.700
100+
£1.590
150+
£1.470
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
7.62mm
1Rows
3Contacts
Through Hole
SV 7.62
Shrouded
Copper
Tin Plated Contacts
PCB Header
1715824

RoHS

Each
100+
£1.400
Min: 100 / Mult: 100
Wire-to-Board
7.62mm
1Rows
2Contacts
Through Hole
SV 7.62
Shrouded
Copper
Tin Plated Contacts
PCB Header
1715826

RoHS

Each
1+
£3.360
10+
£3.020
100+
£2.670
250+
£2.450
500+
£2.290
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
7.62mm
1Rows
4Contacts
Through Hole
SV 7.62
Shrouded
Copper
Tin Plated Contacts
PCB Header
1715820

RoHS

Each
1+
£1.310
10+
£1.280
50+
£1.260
100+
£1.230
150+
£1.210
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
7.62mm
1Rows
2Contacts
Through Hole
SV 7.62
Shrouded
Copper
Tin Plated Contacts
PCB Header
1715822

RoHS

Each
100+
£2.540
Min: 100 / Mult: 100
Wire-to-Board
7.62mm
1Rows
4Contacts
Through Hole
SV 7.62
Shrouded
Copper
Tin Plated Contacts
PCB Header
1715825

RoHS

Each
1+
£1.980
10+
£1.710
100+
£1.500
250+
£1.370
500+
£1.270
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
7.62mm
1Rows
3Contacts
Through Hole
SV 7.62
Shrouded
Copper
Tin Plated Contacts
PCB Header
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account