ex VAT

3Rows Pin Headers:

2,480 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2856496

RoHS

Each
1+
£0.868
10+
£0.831
100+
£0.630
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
9Contacts
Through Hole
HTSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
3763989

RoHS

Each
1+
£2.080
10+
£1.940
100+
£1.760
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
9Contacts
Through Hole Right Angle
har-modular
Partially Shrouded
Copper Alloy
-
PCB Header
-
3763988

RoHS

Each
1+
£2.090
10+
£1.950
100+
£1.770
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
9Contacts
Through Hole Right Angle
har-modular
Partially Shrouded
Copper Alloy
-
PCB Header
-
4048093

RoHS

Each
1+
£62.550
5+
£61.300
10+
£60.050
Min: 1 / Mult: 1
Board-to-Board
1.905mm
3Rows
41Contacts
Through Hole Straight
HDAS Series
Shrouded
-
Gold Plated Contacts
PCB Header
-
4048087

RoHS

Each
1+
£66.380
5+
£59.620
10+
£52.860
25+
£52.850
50+
£42.900
Min: 1 / Mult: 1
Board-to-Board
1.905mm
3Rows
11Contacts
Through Hole Straight
HDAS Series
Shrouded
-
Gold Plated Contacts
PCB Header
-
4048105

RoHS

Each
1+
£95.090
5+
£93.190
10+
£91.290
Min: 1 / Mult: 1
Board-to-Board
1.905mm
3Rows
41Contacts
Through Hole Right Angle
HDAS Series
Shrouded
-
Gold Plated Contacts
PCB Header
-
1772817

RoHS

Each
1+
£14.140
10+
£11.030
25+
£10.900
100+
£10.840
250+
£10.660
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
-
3Rows
42Contacts
Through Hole
-
-
Phosphor Bronze
Tin Plated Contacts
-
-
2778368

RoHS

Each
1+
£34.480
5+
£31.900
10+
£29.310
25+
£28.880
50+
£28.450
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
5mm
3Rows
21Contacts
Through Hole
MCP
-
Copper Alloy
Silver Plated Contacts
-
-
2059778

RoHS

Each
1+
£15.830
10+
£15.130
25+
£15.000
100+
£14.870
250+
£14.740
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
2.5mm
3Rows
36Contacts
Through Hole Right Angle
Econoseal III 70
-
Brass
Gold Plated Contacts
-
-
1098529

RoHS

Each
1+
£1.420
10+
£1.240
100+
£1.200
250+
£1.150
500+
£1.110
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
4.14mm
3Rows
9Contacts
Through Hole Straight
Mini Universal MATE-N-LOK
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
750281

RoHS

Each
1+
£1.190
10+
£1.000
100+
£0.977
250+
£0.954
500+
£0.931
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
6.35mm
3Rows
9Contacts
Through Hole Straight
Universal MATE-N-LOK
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
285353

RoHS

Each
1+
£0.872
10+
£0.753
100+
£0.678
500+
£0.662
1000+
£0.660
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
6.35mm
3Rows
9Contacts
Through Hole Straight
Universal MATE-N-LOK
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
2060369

RoHS

Date/Lot Code

Each
1+
£3.090
10+
£2.350
100+
£2.160
250+
£1.880
500+
£1.750
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
3.5mm
3Rows
12Contacts
Solder
MCP Series
Shrouded
Bronze
Tin Plated Contacts
PCB Header
-
2575731

RoHS

Each
1+
£15.500
10+
£14.710
25+
£13.910
100+
£11.680
250+
£11.630
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
-
3Rows
70Contacts
Through Hole Right Angle
-
-
-
-
-
-
2778781

RoHS

Each
1+
£2.550
10+
£2.020
100+
£1.950
250+
£1.890
500+
£1.820
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
4.14mm
3Rows
15Contacts
Through Hole Straight
Mini Universal MATE-N-LOK
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
2798131

RoHS

Date/Lot Code

Each
1+
£9.350
10+
£8.360
25+
£8.010
100+
£7.230
250+
£6.860
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
4mm
3Rows
42Contacts
Through Hole
-
-
Bronze
Tin Plated Contacts
-
-
1772845

RoHS

Each
1+
£3.690
10+
£2.810
100+
£2.270
250+
£1.730
500+
£1.710
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
-
3Rows
9Contacts
Through Hole
MCP Series
-
Phosphor Bronze
Silver Plated Contacts
-
-
1098533

RoHS

Each
1+
£1.410
10+
£1.370
100+
£1.320
250+
£1.280
500+
£1.230
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
4.14mm
3Rows
12Contacts
Through Hole Straight
Mini Universal MATE-N-LOK
Shrouded
Brass
Tin Plated Contacts
PCB Header
-
3585212

RoHS

Each
1+
£0.870
10+
£0.637
100+
£0.527
500+
£0.429
1000+
£0.394
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
12Contacts
Through Hole Right Angle
TSW
Unshrouded
Phosphor Bronze
Tin Plated Contacts
Pin Header
-
3792920
Each
1+
£2.860
10+
£2.320
100+
£2.100
250+
£1.840
500+
£1.800
Min: 1 / Mult: 1
Wire-to-Board
4.14mm
3Rows
15Contacts
Through Hole Straight
Mini-Universal MATE-N-LOK
Shrouded
Brass
Tin Lead Plated Contacts
PCB Header
-
3048881

RoHS

Each
10+
£0.516
100+
£0.500
500+
£0.483
1000+
£0.467
2000+
£0.445
More Pricing...
Min: 10 / Mult: 10
Power
6.35mm
3Rows
6Contacts
Through Hole Straight
MLX 42002
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
2778780

RoHS

Each
1+
£5.680
10+
£4.970
100+
£4.120
250+
£3.690
500+
£3.410
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
4.14mm
3Rows
9Contacts
Through Hole Straight
Mini Universal MATE-N-LOK
Shrouded
Brass
Gold Plated Contacts
PCB Header
-
3051185

RoHS

Each
10+
£1.420
100+
£1.310
500+
£1.050
1000+
£1.040
2000+
£1.030
More Pricing...
Min: 10 / Mult: 10
Power
6.35mm
3Rows
12Contacts
Through Hole Straight
MLX 42002
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
3584854

RoHS

Each
1+
£2.340
10+
£1.810
100+
£1.580
250+
£1.470
500+
£1.360
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
24Contacts
Through Hole Straight
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
-
1248219

RoHS

Each
1+
£1.360
10+
£1.090
100+
£1.040
250+
£0.999
500+
£0.954
More Pricing...
Min: 1 / Mult: 1
Wire-to-Board
6.35mm
3Rows
9Contacts
Through Hole Straight
Universal MATE-N-LOK
Shrouded
Phosphor Bronze
Tin Plated Contacts
PCB Header
-
1-25 of 2480 items
of 100 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account