ex VAT

10Rows Pin Headers:

4 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Contact Material
Contact Plating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3103107

RoHS

We were unable to retrieve the information.
1+
£21.47
6+
£19.86
18+
£18.25
50+
£16.60
125+
£16.05
Min: 1 / Mult: 1
Board-to-Board
1.27mm
10Rows
400Contacts
Surface Mount Straight
SEARAY 45970
Copper Alloy
Gold Plated Contacts
3103108

RoHS

We were unable to retrieve the information.
1+
£27.24
3+
£25.37
11+
£23.50
30+
£22.77
75+
£22.76
Min: 1 / Mult: 1
Board-to-Board
1.27mm
10Rows
400Contacts
Surface Mount Straight
SEARAY 45970
Copper Alloy
Gold Plated Contacts
3049571

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
£15.16
750+
£14.72
Min: 250 / Mult: 250
Board-to-Board
1.27mm
10Rows
400Contacts
Surface Mount Straight
SEARAY 45970
Copper Alloy
Gold Plated Contacts
3049572

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
150+
£17.54
Min: 150 / Mult: 150
Board-to-Board
1.27mm
10Rows
400Contacts
Surface Mount Straight
SEARAY 45970
Copper Alloy
Gold Plated Contacts
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account