ex VAT

Pin Headers:

10 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3725007

RoHS

Each
1+
£5.53
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
93Contacts
Through Hole
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3731346

RoHS

Each
1+
£8.22
Min: 1 / Mult: 1
Board-to-Board
2mm
3Rows
93Contacts
Through Hole Right Angle
TMMH
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3746430

RoHS

Each
1+
£7.47
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
93Contacts
Through Hole
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3725004

RoHS

Each
1+
£6.71
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
93Contacts
Through Hole
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3746414

RoHS

Each
1+
£5.29
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
93Contacts
Through Hole
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3724996

RoHS

Each
1+
£5.81
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
93Contacts
Through Hole Right Angle
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3670597

RoHS

Each
1+
£6.07
Min: 1 / Mult: 1
Board-to-Board
2.54mm
3Rows
93Contacts
Through Hole
TSW
Unshrouded
Phosphor Bronze
Gold Plated Contacts
Pin Header
3664446

RoHS

Each
5+
£3.62
Min: 5 / Mult: 5
Board-to-Board
2.54mm
3Rows
93Contacts
Through Hole Right Angle
TSW
Unshrouded
Phosphor Bronze
Tin Plated Contacts
Pin Header
4478031

RoHS

Each
10+
£14.43
Min: 10 / Mult: 10
Board-to-Board, Wire-to-Board
2.54mm
2Rows
93Contacts
Through Hole Straight
MK_LP_242 Series
Unshrouded
Brass
Tin Plated Contacts
PCB Pin
4478030

RoHS

Each
10+
£19.96
Min: 10 / Mult: 10
Board-to-Board, Wire-to-Board
2.54mm
2Rows
93Contacts
Through Hole Straight
MK_LP_242 Series
Unshrouded
Brass
Gold Plated Contacts
PCB Pin
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account