ex VAT

Panel-to-Board Pin Headers:

4 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Contact Material
Contact Plating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4231942

RoHS

Each
100+
£0.802
300+
£0.677
Min: 100 / Mult: 100
Panel-to-Board
2mm
2Rows
8Contacts
Through Hole Straight
Milli-Grid BMI 151013 Series
Phosphor Bronze
Gold Plated Contacts
4231943

RoHS

Each
80+
£1.220
240+
£1.150
Min: 80 / Mult: 80
Panel-to-Board
2mm
2Rows
12Contacts
Through Hole Straight
Milli-Grid BMI 151013 Series
Phosphor Bronze
Gold Plated Contacts
2543614

RoHS

Each
1+
£1.230
10+
£1.150
100+
£1.110
250+
£1.050
500+
£1.010
More Pricing...
Min: 1 / Mult: 1
Panel-to-Board
2mm
2Rows
12Contacts
Through Hole Straight
Milli-Grid BMI 151013
Phosphor Bronze
Gold Plated Contacts
2543612

RoHS

Each
5600+
£0.640
Min: 5600 / Mult: 5600
Panel-to-Board
2mm
2Rows
8Contacts
Through Hole Straight
Milli-Grid BMI 151013
Phosphor Bronze
Gold Plated Contacts
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account