Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501083-4010
Order Code3499183
Product RangeMicro IDT 501083
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No501083-4010
Order Code3499183
Product RangeMicro IDT 501083
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing0.4mm
No. of Rows1Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Product RangeMicro IDT 501083
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
501083-4010 is a 501083 series, 0.40mm pitch wire-to-board PCB receptacle.
- Micro IDT Coaxial Cable Jumper
- Surface mount termination interface style and vertical orientation
- 40 loaded circuits
- 10 mating cycles max durability
- Features lock to mating part and polarized to mating part
- Polarized to PCB
- Phosphor bronze, stainless steel metal with gold plating mating and gold plating termination
- 30V AC (RMS)/DC maximum voltage and 0.2A maximum per contact current
- Operating temperature range from -30° to +75°C
- High temperature thermoplastic resin
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
0.4mm
No. of Contacts
40Contacts
Product Range
Micro IDT 501083
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001