912 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | £0.808 |
50+ | £0.590 |
100+ | £0.571 |
250+ | £0.552 |
500+ | £0.516 |
1500+ | £0.455 |
Product Information
Product Overview
The 75915 series DUBOX® Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.
- Dual beam contact design
- Contact pre-stressed
- Floating solder tails self centre on the circuit pads
- 4 Wall contact design
- Duplex plating
- Locating feature available
- High temperature performing raw material
- High reliable electrical performances
- Low insertion force required
- Easy to assures the coplanarity
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vapour-phase reflow
Applications
Communications & Networking, Test & Measurement, Industrial
Technical Specifications
Board-to-Board
1Rows
Through Hole
FCI 75915
Gold Plated Contacts
2.54mm
6Contacts
Through Hole Mount
Phosphor Bronze
No SVHC (12-Jan-2017)
Alternatives for 75915-306LF
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate