Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £9.900 |
10+ | £9.040 |
25+ | £8.590 |
100+ | £8.410 |
250+ | £8.170 |
500+ | £7.990 |
Product Information
Product Overview
The CJS5E88TGY is a 8-position Mini-Com® TX5e™ shielded Jack Module with gold-plated copper alloy contacts. The jack is 100% tested to ensure NEXT and RL performance and is individually serialized for traceability. It utilizes patent-pending enhanced Giga-TX™ technology for jack terminations which optimizes performance by maintaining cable pair geometry and eliminating conductor untwist. No punchdown tool required, termination tool (EGJT) ensures conductors are fully terminated by utilizing a smooth forward motion without impact on critical internal components for maximum reliability.
- Black color
- Can be re-terminated a minimum of twenty times
- Contacts plated with 50μ" of gold for superior performance
- Integrated strain relief with wire cap provides 360° conductive path for grounding
- Can be clearly identified with optional labels and icons
- Accept 6 and 8-position modular plugs without damage
- Terminate 4-pair, 26 to 22AWG, 100Ω solid or stranded twisted pair cable
Applications
Communications & Networking
Technical Specifications
RJ45 Wired Jack
1 x 1 (Port)
8P8C
Cat5e
Cable Mount
1Ports
IDC / IDT
Gold Plated Contacts
Copper
Mini-Com TX5e
Jack
8Contacts
8Ways
-
Vertical
Shielded
Without Magnetics
Without LED
Without Light Pipe
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate