Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £1.790 |
10+ | £1.500 |
100+ | £1.200 |
250+ | £1.100 |
500+ | £1.080 |
Product Information
Product Overview
The 92250 series 1-port 8P8C Cat3 straight through mount RJ45 Modular Jack Connectors with snap pegs. The product features a simple, flexible and low profile design for LAN application, in particular, the network interface card. It supports the transmission of 16Mbps signals targeted to phone, modem and POS terminal machines. It is available in shielded and unshielded Cat 3 jacks.
- Horizontal with 8 positions modular systems
- Selective loading and one piece design assures coplanarity of solder tails and hold down
- Stackable side by side
- High temperature raw material
- Suitable for high-speed Gigabit Ethernet applications
- 20 to 30mΩ Contact resistance (maximum)
- 250 mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking, Security, Medical, Industrial
Technical Specifications
RJ45 Jack
Jack
8P8C
8Ways
Through Hole Mount
1Ports
Shielded
Gold Plated Contacts
Without LED
92250
1 x 1 (Port)
8Contacts
Cat3
-
Right Angle
Through Hole
Without Magnetics
Phosphor Bronze
Without Light Pipe
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate