Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £25.780 |
10+ | £22.170 |
25+ | £21.210 |
100+ | £19.840 |
250+ | £18.740 |
Product Information
Product Overview
The 172801-0001 is a 252 Contact NeoPress High-Speed Mezzanine Connector. The Modular NeoPress High-Speed Mezzanine System enables design flexibility with patent-pending modular triad wafer design offers high-speed differential pairs that can be tuned to 85- or 100-Ohm impedances provides a customized system for design flexibility. High-speed triad wafers comprise three pins per differential pair (two signal pins and one shielded ground pin) provide standalone 28+ Gbps fully shielded differential pairs with dedicated grounds. Proven Impel press-fit compliant-pin termination design with data rates up to 28 Gbps enables solderless termination with easy board rework without sacrificing data speed.
- 84 Triads (6x14)
- Current Rating: 1A
- Voltage Rating: 30VAC (RMS)
Applications
Communications & Networking, Industrial Automation Control, Medical
Technical Specifications
Header
6Rows
Through Hole Mount
Gold Plated Contacts
No SVHC (21-Jan-2025)
3.5mm
252Contacts
Copper Alloy
NeoPress 172801 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate