Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015823
Order Code4719666
Your Part Number
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £32.410 |
| 5+ | £31.000 |
Price for:Each
Minimum: 1
Multiple: 1
£32.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015823
Order Code4719666
Technical Datasheet
Resistance47ohm
Memory / Card TypeMicro SD
Insert & Eject MechanismPush-Push
Power Rating5W
No. of Contacts9Contacts
Resistance Tolerance± 5%
Contact MaterialCopper Alloy
Resistor Case / PackageRadial Leaded
Contact PlatingGold Plated Contacts
Voltage Rating500V
Product Range-
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
47ohm
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Product Range
-
Temperature Coefficient
± 350ppm/°C
Product Length
25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Memory / Card Type
Micro SD
Power Rating
5W
Resistance Tolerance
± 5%
Resistor Case / Package
Radial Leaded
Voltage Rating
500V
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02