Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDK-9BNS-K13-GS-TB(LF)(SN)1
Order Code2469853
Product RangeSDK
Technical Datasheet
2,217 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £1.840 |
10+ | £1.580 |
100+ | £1.570 |
250+ | £1.560 |
500+ | £1.450 |
1000+ | £1.350 |
Price for:Each
Minimum: 1
Multiple: 1
£1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDK-9BNS-K13-GS-TB(LF)(SN)1
Order Code2469853
Product RangeSDK
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Pull
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSDK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDK-9BNS-K13-GS-TB is a 9-contact SD card Connector, 0.5A, 5V rated. This SDK series Card Connector is made of nickel undercoated copper alloy contact, tin and gold two selective plating's, heat resisting resin housing, due to its push-push mechanism design card can be ejected easily by push-push operation and prevention of reverse card insertion.
- Space-saving design
- 30Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
- 0.5A AC/DC Current rating
- 5VAC/DC Voltage rating
- 1000MΩ at 500VDC Minimum insulation resistance
- 500VAC/minute Withstanding voltage
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
SDK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4