Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSDAMB-01215BT00
Order Code9186140
Product RangeSDAMB
Technical Datasheet
6,377 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £1.370 |
10+ | £1.080 |
25+ | £0.931 |
50+ | £0.853 |
100+ | £0.787 |
Price for:Each
Minimum: 5
Multiple: 5
£6.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSDAMB-01215BT00
Order Code9186140
Product RangeSDAMB
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
Connector TypeSD Card
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSDAMB
SVHCNo SVHC (16-Jan-2020)
Product Overview
SDAMB-01215BT00 Memory Card Connector (SD, Push-Push) is designed for SD cards in consumer electronics, computing devices, and other systems requiring removable storage. This connector features 9 contacts made from copper alloy, with gold-plated contacts for optimal conductivity and durability. The push-push mechanism allows for easy insertion and ejection of the SD card, making it a convenient solution for portable devices that require frequent access to memory cards.
- Push-push mechanism simplifies card insertion and removal, providing easy SD card use
- 9 contacts ensure reliable electrical connection and high-speed data transfer for memory cards
- Copper alloy contacts ensure excellent conductivity and durability, minimizing signal degradation
- Gold-plated contacts enhance conductivity, resist corrosion, and improve lifespan and performance
- Compact design ideal for integration into small electronics, cameras, and portable devices
Technical Specifications
Memory / Card Type
SD
Connector Type
SD Card
Contact Material
Copper Alloy
Product Range
SDAMB
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001216