Print Page
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £96.690 |
| 5+ | £89.430 |
| 10+ | £82.170 |
| 25+ | £77.030 |
Price for:Each
Minimum: 1
Multiple: 1
£96.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No232-5205-01Copy
Order Code2668401
Product Range232
Also Known AsGTIN UPC EAN: 00051115602214 80001385881
Technical Datasheet
No. of Contacts32Contacts
Connector TypeQFN Test Socket
Pitch Spacing0.5mm
Product Range232
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The 232-5205-01 is a 32-way 0.5mm through-hole vertical Open-Top Test Socket with gold-plated beryllium copper contacts for QFN applications. This 232 series even row socket is compatible with most robotic handlers and accommodates 0.4mm pitches.
- Black color
- Open-top design
- No thermal pin
- Vertical actuation
- Easy manual operation
Applications
Industrial
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
0.5mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
QFN Test Socket
Product Range
232
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049714