Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74337-0015
Order Code1718016
Product RangeUltra+ VHDCI 74337
Also Known AsGTIN UPC EAN: 800755989120
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74337-0015
Order Code1718016
Product RangeUltra+ VHDCI 74337
Also Known AsGTIN UPC EAN: 800755989120
Technical Datasheet
No. of Contacts136Contacts
Connector TypeVHDCI
Contact Termination TypeSolder
Product RangeUltra+ VHDCI 74337
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 74337-0015 is a 136-circuit 4-row 0.80mm pitch Ultra+™ VHDCI wire-to-board stacked Right Angle receptacle, version 1 footprint, with enhanced shield, gold-plated phosphor bronze contacts, PCB mounting and solder termination. This 74337 series receptacle is made of high temperature thermoplastic; mates with 71425 Ultra+™ VHDCI plug kit, suitable for wire-to-board application.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 0.5A
- Voltage rating is 30VAC/DC
- Temperature range from -55 to 85°C
Technical Specifications
No. of Contacts
136Contacts
Connector Type
VHDCI
Product Range
Ultra+ VHDCI 74337
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01182