Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £9.670 |
10+ | £9.480 |
25+ | £9.280 |
100+ | £9.090 |
250+ | £8.900 |
500+ | £8.700 |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
1 Lever
HDC 16A Inserts & Hoods
Lead (23-Jan-2024)
Aluminium Body
16A
RockStar
Technical Docs (2)
Alternatives for 1664920000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate