Print Page
Image is for illustrative purposes only. Please refer to product description.
633 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £2.250 | 
| 5+ | £2.090 | 
Price for:Each
Minimum: 1
Multiple: 1
£2.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoPCP BLACK 3A
Order Code4266389
Technical Datasheet
Convert FromEuro (2-pole)
Convert ToUK BS1363 Plug
Current Rating2.5A
Connector ColourBlack
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Useful mains adaptors allowing 2-pin European plug-in power adaptors to be used with UK sockets. The adaptors feature specially designed pads to grip onto the plug body of power adaptors for a secure attachment. The pads are engaged by tightening two screws and maintain their integrity over time.
- Quick and easy to fit
 - Suitable for power adaptors with a weight of up to 450g
 - Converts European equipment for use in the UK
 - Compact design
 - External fuse access
 - Available in black or white
 - BS approved
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Technical Specifications
Convert From
Euro (2-pole)
Current Rating
2.5A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Convert To
UK BS1363 Plug
Connector Colour
Black
Voltage Rating VAC
240V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044