Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/5.07-LF
Order Code1114186
Product RangeM24308
Technical Datasheet
445 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £13.140 |
10+ | £10.760 |
25+ | £9.870 |
100+ | £9.370 |
250+ | £9.210 |
500+ | £8.930 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£13.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/5.07-LF
Order Code1114186
Product RangeM24308
Technical Datasheet
Product RangeM24308
Screw Length12.7mm
Thread Size - Metric-
Thread Size - Imperial2-56
Product Overview
The M83513/5.07-LF is a Jack Post Kit with 30 to 24AWG wire range. This M24308 series jack post has aluminium alloy housing, Ryton R4 insulator and gold-plated copper alloy contacts.
- 3A Current rating
- ≥500 Mating cycles
- ≥5000MΩ Insulation resistance
- 600Vrms Withstand voltage
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Maintenance & Repair
Technical Specifications
Product Range
M24308
Thread Size - Metric
-
Screw Length
12.7mm
Thread Size - Imperial
2-56
Technical Docs (2)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002