Print Page
Image is for illustrative purposes only. Please refer to product description.
303 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £2.410 |
10+ | £2.110 |
100+ | £1.860 |
250+ | £1.790 |
500+ | £1.710 |
Price for:Each
Minimum: 1
Multiple: 1
£2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 200 0033
Order Code1207591
Technical Datasheet
No. of Positions3Ways
Connector TypeD Sub
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
Connector Shell Size-
No. of Contacts3Contacts
Product Range-
GenderSocket
No. of Power Positions3
Contact Termination TypeSolder
Connector Body MaterialSteel Body
For Use WithHarting D Sub Socket Contacts
D Sub Shell SizeDA
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Overview
The 09 69 200 0033 is a 3W3 mixed signal female Combination D-sub Receptacle with tin-plated steel shell, thermoplastic resin and glass fibre filled (polyester) UL94V-0 mouldings. Solder contact termination. Shell without signal contacts for cable applications.
- 3 Power positions
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Positions
3Ways
Insert Arrangement
DA-3W3
Connector Shell Size
-
Product Range
-
No. of Power Positions
3
Connector Body Material
Steel Body
D Sub Shell Size
DA
Contact Plating
Gold Plated Contacts
Connector Type
D Sub
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
Gender
Socket
Contact Termination Type
Solder
For Use With
Harting D Sub Socket Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007