Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB9W4SA00LF
Order Code2751215
Product RangeFCI DB
Technical Datasheet
265 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £22.170 |
5+ | £20.510 |
10+ | £18.840 |
25+ | £17.650 |
50+ | £16.570 |
100+ | £15.490 |
Price for:Each
Minimum: 1
Multiple: 1
£22.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDB9W4SA00LF
Order Code2751215
Product RangeFCI DB
Technical Datasheet
Product RangeFCI DB
Insert ArrangementDB-9W4
No. of Signal Contacts5Contacts
No. of Contacts9Contacts
No. of Power Positions4
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
D Sub Shell SizeDB
Connector Body MaterialSteel Body
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
DB9W4SA00LF is a 9 (5 + 4 power) position D-sub, combo receptacle, female sockets connector.
- Signal solder bucket 200 matings/unmatings
- Without accessory on PCB
- Thermoplastic insulator
- Phosphor bronze contact
- 7.5A nominal current
- 7.3mohm contact resistance, 5000Mohm insulation resistance
- Temperature range from -55 to 125°C
Technical Specifications
Product Range
FCI DB
Gender
Receptacle
No. of Contacts
9Contacts
Contact Type
5 Signal, 4 Power
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-9W4
No. of Signal Contacts
5Contacts
No. of Power Positions
4
Contact Termination Type
Solder Cup
D Sub Shell Size
DB
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Alternatives for DB9W4SA00LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009412