Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCT0021141S
Order Code2448325
Product RangeMCT0021
Technical Datasheet
Product RangeMCT0021
Termination-
Wire Size AWG Min24AWG
Wire Size AWG Max17AWG
Conductor Area CSA0.75mm²
Terminal TypeWire Splice
Insulator ColourGrey
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- No need to remove wire insulation
- No need to splice the wires
- No need for taping
- Water and dust resistant (IP 33)
- Absolutely free from electric shock
- As easy as 1-2-3 operation
- Accommodate all kinds of electric wires
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCT0021
Wire Size AWG Min
24AWG
Conductor Area CSA
0.75mm²
Insulator Colour
Grey
Terminal Material
-
Termination
-
Wire Size AWG Max
17AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000908