Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45711-1000
Order Code1516181
Product RangePowerPlane 45711
Also Known AsGTIN UPC EAN: 822348829132
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
288+ | £7.190 |
Price for:Each
Minimum: 288
Multiple: 288
£2,070.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No45711-1000
Order Code1516181
Product RangePowerPlane 45711
Also Known AsGTIN UPC EAN: 822348829132
Technical Datasheet
Product RangePowerPlane 45711
TerminationSolder
Terminal TypeBusbar Socket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Rated up to 320.0A
- Isolated left and right contacts
- Low-voltage drop
- Float-mount design
- Mounts to a bus bar via two, 4.32mm diameter holes using customer supplied machine screws
- Dimensionally compatible with competitive connectors
Technical Specifications
Product Range
PowerPlane 45711
Terminal Type
Busbar Socket
Contact Plating
Gold Plated Contacts
Termination
Solder
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02234