Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928901-3
Order Code1822098
Product RangeMark I
Technical Datasheet
4,030 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | £0.374 |
100+ | £0.288 |
500+ | £0.256 |
1000+ | £0.244 |
2500+ | £0.231 |
5000+ | £0.226 |
Price for:Each
Minimum: 10
Multiple: 10
£3.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928901-3
Order Code1822098
Product RangeMark I
Technical Datasheet
Product RangeMark I
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator Material-
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 928901-3 is a straight Receptacle Contact Terminal made of brass with tin-plated finish. It is used for positive lock 250 series connectors. It has dimple mating retention and accepts 17 to 13AWG wire.
- Low insertion force
Applications
Industrial
Technical Specifications
Product Range
Mark I
Tab Size - Metric
-
Contact Plating
Tin Plated Contacts
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907