Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
900 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £23.640 |
5+ | £19.690 |
10+ | £16.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£23.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPD5-195
Order Code9972404
Technical Datasheet
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.5mm²
Bullet Diameter5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPD5-195 is a yellow male Bullet Terminal made of brass contact with vinyl insulator having crimp termination and it accepts up to 12 to 10AWG wire gauge.
- 300V at 75°C Maximum voltage
- 24A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Wire Size AWG Min
12AWG
Conductor Area CSA
5.5mm²
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
10AWG
Bullet Diameter
5mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174