Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207601-1
Order Code1772694
Product RangeMetrimate Square Grid
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £7.210 |
10+ | £6.120 |
25+ | £5.950 |
100+ | £5.780 |
250+ | £5.610 |
500+ | £5.440 |
Price for:Each
Minimum: 1
Multiple: 1
£7.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207601-1
Order Code1772694
Product RangeMetrimate Square Grid
Technical Datasheet
Accessory TypeStrain Relief
For Use WithPlugs and/or Receptacles
No. of Positions9Ways
Strain Relief MaterialThermoplastic
Product RangeMetrimate Square Grid
Product Overview
The 207601-1 is a 9-way natural red Strain Relief made up of nylon. It is suitable for use with the plugs and receptacles.
- -55 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
9Ways
Product Range
Metrimate Square Grid
For Use With
Plugs and/or Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659