Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No036880 Q10 (SAK4)
Order Code1131712
Also Known As0368800000
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £8.110 | 
| 10+ | £7.950 | 
| 25+ | £7.790 | 
| 100+ | £7.620 | 
| 250+ | £7.460 | 
| 500+ | £7.300 | 
Price for:Each
Minimum: 1
Multiple: 1
£8.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No036880 Q10 (SAK4)
Order Code1131712
Also Known As0368800000
Technical Datasheet
Accessory TypeJumper
For Use WithSAK4 Terminals
No. of Positions10Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 036880 Q10 (SAK4) is a 10-pole 6mm Cross Connector for cross-connection link, screw connection and direct mounting. During installation, the SAK4, Q 10 pre-assembled cross-connector is simply placed in the cross-connection slot in the middle of the terminal and screwed tight.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
SAK4 Terminals
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074571