Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No63.9354-22
Order Code1677194
Product RangeKS2-12L/A Series
Technical Datasheet
245 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £5.660 |
5+ | £5.300 |
10+ | £4.930 |
20+ | £4.410 |
Price for:Each
Minimum: 1
Multiple: 1
£5.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9354-22
Order Code1677194
Product RangeKS2-12L/A Series
Technical Datasheet
Accessory TypeJumper
For Use WithBL2-12/20/A socket strips
No. of Positions2Ways
Pitch Spacing12mm
Product RangeKS2-12L/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 63.9354-22 is a 2-way red Jumper Plug equipped with the tried and tested MC-Multilam and make a vibration-proof contact. It is ideally suited for the saving of space in applications such as panels for testing and servicing in the aviation industry. The gold-plated version offers a very low contact resistance and extremely high resistance to corrosion.
- Suitable for BL2-12/20/A socket strips
- 33VAC to 70VDC/10A Rated voltage/current
Applications
Industrial, Avionics
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
KS2-12L/A Series
For Use With
BL2-12/20/A socket strips
Pitch Spacing
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046