Print Page
Image is for illustrative purposes only. Please refer to product description.
451 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £19.460 | 
| 10+ | £18.380 | 
| 25+ | £17.360 | 
| 100+ | £16.270 | 
| 250+ | £15.190 | 
| 500+ | £14.890 | 
Price for:Each
Minimum: 1
Multiple: 1
£19.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR143812000
Order Code8591610
Technical Datasheet
Accessory TypeCap with Chain
For Use WithTNC Connector
Connector Body MaterialBrass Body
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R143812000 is a male TNC Dust Cap with chain, TNC series, with nickel-plated brass body and silicone rubber gasket for use with standard TNC connectors.
- Screw-on equivalent to BNC bayonet series
 - Good RF performance
 - Long life and high strength
 - Meets MIL-C-39012/MIL STD 348A/313, IEC 60169-17 and CECC 22200 standards
 - -65 to 165°C Temperature rating
 
Applications
Avionics, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Accessory Type
Cap with Chain
Connector Body Material
Brass Body
SVHC
Lead (27-Jun-2024)
For Use With
TNC Connector
Product Range
-
Technical Docs (2)
Alternatives for R143812000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01