Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200218-0400
Order Code2894289
Product RangeSquba 207129
Also Known AsGTIN UPC EAN: 0191128347143
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £369.480 |
Price for:Each
Minimum: 1
Multiple: 1
£369.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200218-0400
Order Code2894289
Product RangeSquba 207129
Also Known AsGTIN UPC EAN: 0191128347143
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeSquba 207129
SVHCTo Be Advised
Product Overview
Hand crimp tool for Squba plug and receptacle 22-24AWG crimp terminals. This modular crimp head is removable and can be used in the air powered tool (Order No. 63816- 0100) accompanied by air powered crimp adapter (order no. 63816-0700). It can also be used in the battery powered tool (order no. 63816-0200 (110V) or 63816-0250 (220V)) accompanied by battery powered crimp adapter (order no. 63816-0600).
- Full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Squba 207129
For Use With
Molex Squba 204226, 204301 Series Pin & Socket 24-22AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.40914