Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No69710-1
Order Code2668376
Product RangePREMIUM CERTI-CRIMP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1,354.000 |
5+ | £1,185.000 |
10+ | £981.840 |
Price for:Each
Minimum: 1
Multiple: 1
£1,354.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No69710-1
Order Code2668376
Product RangePREMIUM CERTI-CRIMP
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP Circular Contacts
Product RangePREMIUM CERTI-CRIMP
Product Overview
The 69710-1 is a C-Head Straight Action Hand Tool. The tool consists of a head with a stationary die holder and moving die holder and handles with a ratchet. This tool is a member of the CERTI--CRIMP* hand crimping tool family. The ratchet on this tool ensures full crimping of the product. Once engaged, the ratchet will not release until the handles have been fully closed. The interchangeable die sets close in a straight line to minimize contact or terminal rotation during crimping. When applicable, user-assist features such as a contact or terminal locator and a wire stops are built into the die set.
- Ratchet control to provide complete crimp cycle
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PREMIUM CERTI-CRIMP
For Use With
AMP Circular Contacts
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.988832
Product traceability