Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £107.300 | 
| 10+ | £96.920 | 
Price for:Each
Minimum: 1
Multiple: 1
£107.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRESSMASTER
Manufacturer Part NoKEB1025
Order Code2136626
Technical Datasheet
Crimp Tool TypeRatchet
For Use With6-4AWG Endsleeves
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEB1025 is a Crimp Tool for use with end sleeves according to DIN 46228, 6 to 4AWG, side feeded, Trapez-Crimp. It features unique mechanism significantly reduces hand force requirement over competing crimping tools.
- High strength, through hardened alloy steel construction
 - Versatile and easy to customize for right hand or left hand users
 - Non-slip pad holds tool in place when leveraging on a work surface
 - Full cycle crimp mechanism to ensure consistent, reliable crimp
 - Ratchet release mechanism to clear miscrimps and obstructions
 - Precision eccentric adjustment for consistent performance and ability to calibrate
 - Hole in handle allows attachment of safety strap
 - Each tool has unique serial number for traceability
 
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
6-4AWG Endsleeves
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.565