Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT-230C/HT-236C
Order Code3126341
Product RangeMulticomp Pro Crimp Tool
Your Part Number
Technical Datasheet
203 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.690 |
| 10+ | £25.750 |
| 25+ | £25.240 |
Price for:Each
Minimum: 1
Multiple: 1
£26.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT-230C/HT-236C
Order Code3126341
Product RangeMulticomp Pro Crimp Tool
Technical Datasheet
Crimp Tool TypeRatchet
For Use With20-10AWG Terminals & Splices
Product RangeMulticomp Pro Crimp Tool
SVHCTo Be Advised
Product Overview
The HT-230C/HT-236C from Duratool is a crimp tool. This tool is used to crimp inter locking and non insulated terminals.
- Wire size range from 20AWG to 10AWG (0.5mm² to 6mm²)
- Length of 220mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Multicomp Pro Crimp Tool
For Use With
20-10AWG Terminals & Splices
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54