Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £57.000 |
5+ | £47.300 |
10+ | £43.150 |
25+ | £39.000 |
50+ | £38.220 |
100+ | £37.440 |
Price for:Each
Minimum: 1
Multiple: 1
£57.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4579C
Order Code1608685
Technical Datasheet
Accessory TypeConnector Body
For Use WithTwist Lock Devices
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product Range-
Product Overview
The HBL4579C is an Insulgrip® Connector Body with 2-pole, 3-wire grounding 15A at 250V. Nylon housing/cord clamp, clear polycarbonate terminal retainer, brass contacts, #8-32 brass (Phillips/slotted/Robertson) terminal screws, cold rolled steel with nickel plated terminal clamp and steel with nickel-plated assembly screws. Terminals identified in accordance with UL498.Terminal accommodation is #18 to #10AWG stranded copper wire only.
- Ribbed nylon housing provides secure, impact and chemical resistant grip
- Superior cord grip design protects terminations from excess strain
- Integral VARI-SIZE insert accommodates a wide range of cord diameters
Applications
Industrial
Technical Specifications
Accessory Type
Connector Body
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
For Use With
Twist Lock Devices
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084141