Print Page
Image is for illustrative purposes only. Please refer to product description.
1,965 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £23.560 |
10+ | £18.740 |
25+ | £17.550 |
100+ | £14.470 |
250+ | £14.180 |
500+ | £13.890 |
Price for:Each
Minimum: 1
Multiple: 1
£23.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No516-230-512
Order Code2146983
Product Range516
Accessory TypeSide Entry Cover
For Use With516 Series 120-pin Connectors
Connector Shell Size12
Cable Exit Angle90°
Connector Body MaterialMetal Body
Product Range516
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 516-230-512 is a Metal Cover with side entry may be converted to top entry by removing side plate and changing clamp orientation. Die-cast zinc, finished with grey enamel paint. This metal cover is suitable for 516-series 120-pin connector. Versatile metal cover design permits assembly or disassembly after cabling is complete. Screws for securing cover to 516 or 519 series connectors.
- Die-cast zinc finished with grey enamel pain
- Covers with top or side entry cable clamp
Applications
Industrial, Safety
Contents
Cover, Screws.
Notes
Please note that this part (metal cover with side entry) may be converted to top entry by removing side plate and changing clamp orientation.
Technical Specifications
Accessory Type
Side Entry Cover
Connector Shell Size
12
Connector Body Material
Metal Body
SVHC
No SVHC (23-Jan-2024)
For Use With
516 Series 120-pin Connectors
Cable Exit Angle
90°
Product Range
516
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22