Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHR.390.S3T
Order Code1521774
Product RangeTH390 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHR.390.S3T
Order Code1521774
Product RangeTH390 Series
Technical Datasheet
Connector TypeAdaptor
Product RangeTH390 Series
Circular Connector Shell Style-
No. of Contacts3Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Alternatives for THR.390.S3T
2 Products Found
Product Overview
The THR.390.S3T is a 3-pole Circular Connector with screw - end barrier contact terminals. It is suitable for use with 7 to 13.5mm cable.
- Tough, robust construction with large cable range acceptance
 - 3 Cable entry
 - 32A Maximum current
 - 450V Voltage rating
 - 4mm² Maximum conductor size
 - IP68 Protection
 
Applications
Industrial
Technical Specifications
Connector Type
Adaptor
Circular Connector Shell Style
-
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
TH390 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049