Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130017-0004
Order Code2918385
Product Range130017 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £27.110 |
5+ | £26.730 |
10+ | £26.350 |
25+ | £26.000 |
50+ | £25.650 |
100+ | £24.970 |
Price for:Each
Minimum: 1
Multiple: 1
£27.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130017-0004
Order Code2918385
Product Range130017 Series
Technical Datasheet
Product Range130017 Series
Circular Connector Shell Style-
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypeScrew Socket
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating13A
Voltage Rating600V
Technical Specifications
Product Range
130017 Series
No. of Positions
3 Positions
Sensor Contact Type
Screw Socket
Coupling Style
Threaded
IP / NEMA Rating
IP67
Connector Body Plating
-
Contact Plating
Gold
Voltage Rating
600V
Circular Connector Shell Style
-
No. of Contacts
3Contacts
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
Current Rating
13A
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 130017-0004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048308