Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £13.470 |
10+ | £11.900 |
25+ | £11.660 |
100+ | £11.420 |
250+ | £11.190 |
500+ | £10.950 |
Price for:Each
Minimum: 1
Multiple: 1
£13.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-12W
Order Code2396328
Technical Datasheet
Connector Shell Size12
Cable Diameter Max7.39mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-26482 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 II
For Use WithMIL-DTL-38999 Series III and IV Connectors
Product Overview
The M85049/52-1-12W is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-7/12 connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III and IV Connectors
Cable Diameter Max
7.39mm
Product Range
MIL-DTL-26482 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 II
Technical Docs (1)
Alternatives for M85049/52-1-12W
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014924