Print Page
Image is for illustrative purposes only. Please refer to product description.
75,299 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | £0.0409 |
1000+ | £0.0302 |
2500+ | £0.0268 |
5000+ | £0.0264 |
10000+ | £0.026 |
20000+ | £0.0251 |
Price for:Each
Minimum: 100
Multiple: 100
£4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828920-1
Order Code3455749
Technical Datasheet
Product Range-
For Use With2.5mm Sealed Circular Connector
Cable Diameter Max2.1mm
Seal MaterialSilicone
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 828920-1 is a Single-wire Seal for use with 2.5mm sealed circular connector. Silicone rubber body. The wire seal is crimped simultaneously with the contact.
- Grey colour
- 1.2 to 2mm Cable insulation diameter
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Diameter Max
2.1mm
SVHC
No SVHC (21-Jan-2025)
For Use With
2.5mm Sealed Circular Connector
Seal Material
Silicone
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127